Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFHW23005
Newark Part No.88H6984
Product RangeCircuit Guard Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $822.640 |
| 10+ | $637.000 |
| 25+ | $556.920 |
| 50+ | $531.440 |
| 100+ | $524.160 |
Price for:Each
Minimum: 1
Multiple: 1
$822.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFHW23005
Newark Part No.88H6984
Product RangeCircuit Guard Series
Technical Datasheet
GFCI TypePower Cord
GFCI Plug Type-
GFCI Receptacle Type-
Current Rating30A
Voltage Rating240VAC
Cord Length - Imperial24"
Cord Length - Metric610mm
Product RangeCircuit Guard Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
-
Voltage Rating
240VAC
Cord Length - Metric
610mm
SVHC
No SVHC (17-Jan-2023)
GFCI Plug Type
-
Current Rating
30A
Cord Length - Imperial
24"
Product Range
Circuit Guard Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate