Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5036-600VAC
Newark Part No.84K7421
Product Range5000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.720 |
Price for:Each
Minimum: 1
Multiple: 1
$230.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No5036-600VAC
Newark Part No.84K7421
Product Range5000 Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 600V
Panel Cutout Height-
Panel Cutout Width-
Product Range5000 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
-
Product Range
5000 Series
Meter Range
0V to 600V
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate