Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No3136-5AAC-UL
Newark Part No.73K5391
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $158.000 |
Price for:Each
Minimum: 1
Multiple: 1
$158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYT ELECTRICAL INSTRUMENT
Manufacturer Part No3136-5AAC-UL
Newark Part No.73K5391
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 5A
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0A to 5A
Panel Cutout Width
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate