Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5+ | $19.150 |
| 10+ | $17.330 |
| 25+ | $16.080 |
| 50+ | $15.190 |
| 100+ | $15.070 |
| 250+ | $14.810 |
Price for:Each
Minimum: 5
Multiple: 1
$95.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoYA-2RB19-A64
Newark Part No.61H4702
Product RangeYA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorOvertravel Plunger
Contact ConfigurationSPST-NO
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom-
Product RangeYA Series
Contact Voltage AC Nom250V
Operating Force Max6.12N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The YA-2RB19-A64 is a MICRO SWITCH™ single-pole single-throw standard Basic Switch with over travel plunger actuator style, NO contact type and 6.12N maximum operating force. It is used for simple or precision On/Off application needs.
- Accepted world-wide standard
- Low operating force and differential travel
- Silver contact
- Elongated mounting hole for easier, more accurate mounting
- -55 to 85°C Operating temperature range
Applications
Industrial, Logistics, Test & Measurement, Medical, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO
Contact Current Max
20A
Product Range
YA Series
Operating Force Max
6.12N
Microswitch Actuator
Overtravel Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate