Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoXPCL04DTC
Newark Part No.05M2094
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoXPCL04DTC
Newark Part No.05M2094
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0Inch-H2O
Operating Pressure Max4Inch-H2O
Supply Voltage Min3VDC
Supply Voltage Max16VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Accuracy-
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Media TypeDry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
4Inch-H2O
Supply Voltage Max
16VDC
No. of Pins
4Pins
Pressure Port Type
Dual Radial Barbed, Same Side
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0Inch-H2O
Supply Voltage Min
3VDC
Sensor Case / Package
SIP
Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate