Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.540 |
| 25+ | $29.940 |
| 50+ | $29.770 |
| 100+ | $28.820 |
| 250+ | $28.140 |
Price for:Each
Minimum: 10
Multiple: 1
$315.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoWW1K05D-D9
Newark Part No.96B2983
Product RangeWW Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom24V
Product RangeWW Series
Contact Voltage AC Nom250V
Operating Force Max32ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The WW series MICRO SWITCH™ Snap-in panel mount Switch with non-snap double-break shorting bar type construction. A cheat key can be furnished for use with the plunger guard to maintain the switch plunger in the depressed condition. This switch can be used in appliances, vending machines and office equipment.
- One, two or three circuit versions are options
- options with or without a plunger guard
- Variety of terminal sizes
- Accepts quick-connect insulated terminals
- 10A to 16A electrical rating at 125VAC or 250VAC
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST-NC
Contact Current Max
15A
Product Range
WW Series
Operating Force Max
32ozf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate