New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      V3L-389

                      Microswitch, Standard, Hinge Lever, SPDT, Solder, 11 A, 250 VDC

                      Date/Lot Code

                      HONEYWELL V3L-389
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoV3L-389
                      Newark Part No.91B2396
                      Product RangeV3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      200 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$15.360
                      5+$14.040
                      10+$12.720
                      25+$12.120
                      50+$11.860
                      100+$11.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoV3L-389
                      Newark Part No.91B2396
                      Product RangeV3 Series
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeStandard
                      Microswitch ActuatorHinge Lever
                      Contact ConfigurationSPDT
                      Switch TerminalsSolder
                      Contact Current Max11A
                      Contact Voltage DC Nom250VDC
                      Product RangeV3 Series
                      Contact Voltage AC Nom277VAC
                      Operating Force Max4ozf
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The V3L-389 is a single-pole double-throw (SPDT) cut-a-way Miniature Basic Switch with a roller lever actuator and solder terminations. This V3 series switch features high electrical capacity and long life. The size and shape of the switch meets design requirements in all types of applications. This switch is made up of sturdy aluminium rivet holds cover to case, water-resistant phenolic case and plunger, long life beryllium-copper spring.

                      • Sensitive differential as low as 0.006" maximum
                      • High temperature construction for use up to 316°C

                      Applications

                      Industrial

                      Technical Specifications

                      Microswitch Type

                      Standard

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      11A

                      Product Range

                      V3 Series

                      Operating Force Max

                      4ozf

                      Microswitch Actuator

                      Hinge Lever

                      Switch Terminals

                      Solder

                      Contact Voltage DC Nom

                      250VDC

                      Contact Voltage AC Nom

                      277VAC

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.