Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 5+ | $142.800 |
| 10+ | $142.750 |
| 25+ | $142.710 |
| 50+ | $141.320 |
Price for:Each
Minimum: 5
Multiple: 1
$714.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV3-1002
Newark Part No.86C1281
Product RangeV3 Series
Microswitch Type-
Microswitch Actuator-
Contact ConfigurationSPST-NC
Switch TerminalsScrew
Contact Current Max-
Contact Voltage DC Nom-
Product RangeV3 Series
Contact Voltage AC Nom-
Operating Force Max-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPST-NC
Contact Current Max
-
Product Range
V3 Series
Operating Force Max
-
Microswitch Actuator
-
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate