New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. RTD Temperature Sensors (RTDs)
                      Print Page

                      TD5A

                      RTD Sensor, Silicon, Component with Leads, -40 °C, 150 °C, 2.233 kohm, Silicon

                      HONEYWELL TD5A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoTD5A
                      Newark Part No.50B5539
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoTD5A
                      Newark Part No.50B5539
                      Technical Datasheet

                      Data Sheet

                      RTD TypeComponent with Leads
                      RTD Accuracy-
                      Measured Temperature Min-40°C
                      Measured Temperature Max150°C
                      Resistance @ 0°C2.233kohm
                      RTD Element MaterialSilicon
                      Probe Material-
                      Probe Diameter-
                      Probe Length-
                      Cable Length - Metric-
                      Cable Length - Imperial-
                      Cable Termination-
                      Wire Configuration-
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The TD5A is a subminiature Temperature Sensor with three leads (The center is not connected). These sensors respond rapidly to the temperature changes. These are RTD (resistance temperature detector) sensors and provide 8Ω/°C sensitivity, with inherently near linear outputs. The sensing element is a silicon chip with a thin film resistive network pattern. The chips are individually laser trimmed to provide 2000Ω nominal resistance at 20°C room temperature.

                      • Interchangeable without Sensor-to-sensor Recalibration
                      • Very Small Thermal Mass for Fast Response
                      • Air or Liquid Temperature Sensing
                      • Linear Temperature Sensitivity
                      • Proven Thin Film Processing Reliability
                      • Low Cost
                      • Long Term Stability

                      Applications

                      Sensing & Instrumentation, Automotive, HVAC, Automation & Process Control

                      Technical Specifications

                      RTD Type

                      Component with Leads

                      Measured Temperature Min

                      -40°C

                      Resistance @ 0°C

                      2.233kohm

                      Probe Material

                      -

                      Probe Length

                      -

                      Cable Length - Imperial

                      -

                      Wire Configuration

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      RTD Accuracy

                      -

                      Measured Temperature Max

                      150°C

                      RTD Element Material

                      Silicon

                      Probe Diameter

                      -

                      Cable Length - Metric

                      -

                      Cable Termination

                      -

                      Product Range

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Application Note EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.