New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      SS461R

                      Hall Effect Sensor, TO-92, 3 Pins, 3 V, 24 V, -40 °C

                      Date/Lot Code

                      HONEYWELL SS461R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoSS461R
                      Newark Part No.11R0677
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,693 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.900
                      10+$0.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoSS461R
                      Newark Part No.11R0677
                      Technical Datasheet

                      Data Sheet

                      Hall Effect TypeBipolar
                      Output Current20mA
                      Sensor Case / PackageTO-92
                      No. of Pins3Pins
                      Sensor Case StyleTO-92
                      Supply Voltage Min3V
                      Supply Voltage Max24V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The SS461R is a versatile, digital Hall Effect Sensor, operated by the magnetic field from a permanent magnet or an electromagnet and designed to respond to alternating North and South poles. The SS361RT is turned on by a North Pole. This latching digital hall effect sensor IC has enhanced sensitivity of only 50G typical, at 25°C (77°F) that often allows for the use of less expensive magnets or wider air gaps. The device offers a robust IC design with reverse polarity protection and 150°C (302°F) capability.

                      • Latching magnetics
                      • Enhanced sensitivity
                      • Wide operating voltage range
                      • Robust design

                      Applications

                      Sensing & Instrumentation, Motor Drive & Control, Robotics, Test & Measurement

                      Technical Specifications

                      Hall Effect Type

                      Bipolar

                      Sensor Case / Package

                      TO-92

                      Sensor Case Style

                      TO-92

                      Supply Voltage Max

                      24V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      MSL

                      -

                      Output Current

                      20mA

                      No. of Pins

                      3Pins

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.