Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 5+ | $6.890 |
| 10+ | $6.790 |
| 25+ | $6.460 |
| 50+ | $6.330 |
| 100+ | $6.210 |
| 250+ | $6.100 |
Product Information
Product Overview
The SS413A is a temperature compensated Sensor IC, small, versatile, digital hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet and are designed to respond to alternating North and South poles or to a South pole only. Bipolar, latching and unipolar magnetic are available. Band gap regulation provides stable operation over 3.8 to 30VDC supply voltage range. This sensor is capable of continuous 20mA sinking output and may be cycled as high as 50mA maximum. Its 3.8V capability allows for use in many potential low voltage applications. The digital, open collector sinking-type output is easily interfaced with a wide variety of electronic circuits.
- Quad-hall IC design minimizes mechanical stress effects
- Temperature-compensated magnetic helps provide stable operation over a wide temperature range
- Broad supply voltage capability for application flexibility
- Digital, open collector sinking output for easy interfacing with various common electronic circuits
Applications
Logistics, Sensing & Instrumentation, Metering, Motor Drive & Control, Industrial, Robotics, Medical
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Bipolar
20mA
TO-92
30V
150°C
-
-
TO-92
3Pins
3.8V
-40°C
SS400 Series
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate