New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Magnetic Position Sensors
                      Print Page

                      SPS-A100D-HAWS

                      SMART Arc Position Sensor, 0.4%, 7.8mm, Ring, Voltage, IP67, IP69K, SPS Series

                      HONEYWELL SPS-A100D-HAWS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoSPS-A100D-HAWS
                      Newark Part No.88W0810
                      Product RangeSPS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      5+$957.790
                      10+$934.530
                      25+$911.260
                      50+$876.360
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $4,788.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoSPS-A100D-HAWS
                      Newark Part No.88W0810
                      Product RangeSPS Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeSMART Arc Position Sensor
                      Nominal Air Gap-
                      Maximum Air Gap7.8mm
                      Resolution-
                      Linearity0.4%
                      Electrical Rotation Angle100°
                      Supply Voltage Min6VDC
                      Supply Voltage Max24VDC
                      Rotational Life Cycles-
                      IP RatingIP67, IP69K
                      Output InterfaceVoltage
                      Sensor HousingRing
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSPS Series
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Technical Specifications

                      Sensor Type

                      SMART Arc Position Sensor

                      Maximum Air Gap

                      7.8mm

                      Linearity

                      0.4%

                      Supply Voltage Min

                      6VDC

                      Rotational Life Cycles

                      -

                      Output Interface

                      Voltage

                      Operating Temperature Min

                      -40°C

                      Product Range

                      SPS Series

                      SVHC

                      No SVHC (07-Jul-2017)

                      Nominal Air Gap

                      -

                      Resolution

                      -

                      Electrical Rotation Angle

                      100°

                      Supply Voltage Max

                      24VDC

                      IP Rating

                      IP67, IP69K

                      Sensor Housing

                      Ring

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.