Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoRDI-H-R
Newark Part No.67X6791
Product RangeRelialign RDI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 1+ | $942.840 |
Price for:Each
Minimum: 200
Multiple: 5
$188,568.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRDI-H-R
Newark Part No.67X6791
Product RangeRelialign RDI Series
Technical Datasheet
Product RangeRelialign RDI Series
Contact Configuration-
Switch TerminalsScrew
Contact Voltage AC Max24V
Contact Current AC Max350mA
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max200mA
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Relialign RDI Series
Switch Terminals
Screw
Contact Current AC Max
350mA
Contact Voltage DC Max
24V
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
24V
IP Rating
-
Contact Current DC Max
200mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate