Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoPX2EN1XX030PAAAX
Newark Part No.70AC5397
Product RangePX2 Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $196.620 |
Price for:Each
Minimum: 1
Multiple: 1
$196.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoPX2EN1XX030PAAAX
Newark Part No.70AC5397
Product RangePX2 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Pressure Port TypeNPT
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max30psi
Voltage Rating5V
Port Style1/4" - 18 NPT
Pressure Port Size1/4"-18
Supply Current5mA
Transducer Connection / TerminationCable
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeDry Air, Hydraulic Fluid, Refrigerant
Output Interface-
Sensor Output TypeRatiometric
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePX2 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
NPT
Operating Pressure Min
0psi
Voltage Rating
5V
Pressure Port Size
1/4"-18
Transducer Connection / Termination
Cable
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
304 Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Operating Pressure Max
30psi
Port Style
1/4" - 18 NPT
Supply Current
5mA
Supply Voltage Min
4.75VDC
Media Type
Dry Air, Hydraulic Fluid, Refrigerant
Sensor Output Type
Ratiometric
Operating Temperature Min
-40°C
Product Range
PX2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability