Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $319.460 |
Price for:Each
Minimum: 50
Multiple: 50
$15,973.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoMT-4RV22-A28
Newark Part No.23F4925
Product RangeMT Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250V
Product RangeMT Series
Contact Voltage AC Nom125V
Operating Force Max4.5ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MT-4RV22-A28 is a single-pole double-throw (SPDT) standard Basic Switch with roller lever actuator and screw terminations. The MICRO SWITCH™ MT series magnetic blow-out switch is designed to switch high capacity systems. An integral magnet around the contact gap protects the contacts by deflecting the arc. A vented case allows hot arc gasses to escape promoting longer switch life.
- Mounting interchangeability with BZ/BA switches
- Mechanical life of 100,000 cycles at 95% survival
- Arc-extinguishing design in contact area
- Arc-resistant case
- -55 to 85°C Operating temperature range
Applications
Motor Drive & Control, Industrial
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
MT Series
Operating Force Max
4.5ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
125V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate