| Quantity | Price |
|---|---|
| 10+ | $217.310 |
| 25+ | $201.530 |
| 50+ | $189.390 |
| 100+ | $178.460 |
Product Information
Product Overview
The 11TW1-3D is a non-illuminated sealed standard SPDT MICRO SWITCH™ Miniature Toggle Switch with ON-None-ON switch operation and 15/32-inch bushings. It has locking lever actuator, panel mounting and solder switch terminal. It includes an available bonded seal between the toggle lever and bushing for applications where a sealing-related failure cannot be tolerated. The applications include environments where the panels are subjected to mechanical shock, vibration, dust, splashing or hose-directed water and temperature extremes. It is used on road milling, road pavers, trenchers and stump cutters to operate movement of machinery and/or turn on lights and pumps.
- Accepts 20AWG wire using M39029/1-101 contact pins
- Connections resist shock, vibration and high pulling force
- 12TW Pull-to-unlock toggle lever
- Environmental sealing enables switches to withstand many demanding indoor and outdoor applications
- Save space and weight
- Miniature size (small footprint) for applications where behind the-panel space is at a minimum
- Maintained and momentary toggle action to meet circuit and actuator requirements
- Innovative product design
- Easily controls low-voltage DC applications
- Robust construction
- Aviation ground support equipment
- -65 to 71°C Operating temperature range
Applications
Medical, Automation & Process Control, Test & Measurement, Building Automation, Industrial
Technical Specifications
On-On
Non Illuminated
Panel Mount
115V
28V
SPDT
TW Series
5A
Solder
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate