Need more?
Quantity | Price |
---|---|
1+ | $38.180 |
5+ | $37.240 |
10+ | $36.530 |
25+ | $35.310 |
50+ | $34.540 |
100+ | $34.010 |
250+ | $33.650 |
Product Information
Product Overview
The MS24524-22 is a double-pole single-throw (DPST) 2-position military-grade Manual Toggle Switch with a lever actuator, OFF-ON function and screw termination. The MICRO SWITCH™ TL series switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-Unlock toggle levers prevent accidental operation, the lever must be pulled approximately 2.3mm to change positions. The quality construction features include a bonded seal between the toggle lever and bushing and between the cover and case. This TL series toggle is well-suited for many military and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- Innovative product design
- Robust construction
Applications
Industrial, Defence, Military & Aerospace, Commercial, Test & Measurement, Agriculture, Automation & Process Control, Medical
Technical Specifications
Off-On
Non Illuminated
-
-
250V
DPST
TL Series
20A
Screw
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate