Need more?
| Quantity | Price |
|---|---|
| 1+ | $385.450 |
| 5+ | $362.840 |
| 10+ | $347.660 |
| 25+ | $342.520 |
Product Information
Product Overview
The LSYAB2B is a double-pole double-throw (DPDT) Limit Switch with side rotary and 2NC 2NO snap action, double-break contacts. This LSY series MICRO SWITCH™ heavy-duty switch features zinc die-cast housing. This HDLS series plug-in switch features rugged, corrosion-resistant zinc head and body are phosphate treated and epoxy coated. 303 stainless steel operating shaft on sintered bronze bearing for enhanced mechanical life and operational reliability. Twin shaft seals for an extra measure of protection. An exclusive teller tab ensures proper torque. When it cannot be moved, the lever is tight enough to prevent slippage. Superior design of plug-in terminal between switch body and receptacle maintains electrical continuity in harsh conditions of temperature extremes, equipment vibration and shock.
- Dual bearings deliver enhanced mechanical life
- Self-lifting pressure plate terminals save wiring time
- Low temperature construction
- -40 to 121°C Operating temperature range
Applications
Industrial
Technical Specifications
Side Rotary
10A
0.45N-m
10A
No SVHC (07-Jul-2017)
DPST-NO, DPST-NC
600V
HDLS Series
250V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate