New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Optical Slot Sensors
                                                                                                    Print Page

                                                                                                    HOA1180-003

                                                                                                    Reflective Photo Interrupter, HOA Series, Photodarlington, Panel Mount, 12.7 mm, 50 mA, 3 Vr

                                                                                                    HONEYWELL
                                                                                                    HONEYWELL HOA1180-003
                                                                                                    HONEYWELL HOA1180-003
                                                                                                    HONEYWELL HOA1180-003
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoHOA1180-003
                                                                                                    Newark Part No.10M5201
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part NoHOA1180-003
                                                                                                    Newark Part No.10M5201
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensing Distance12.7mm
                                                                                                    Forward Current If50mA
                                                                                                    Reverse Voltage Vr3V
                                                                                                    Collector Emitter Voltage V(br)ceo15V
                                                                                                    Forward Voltage1.6V
                                                                                                    Sensor Output TypeDarlington Phototransistor
                                                                                                    Sensor MountingPanel / Chassis
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The HOA1180 series Reflective Sensor with an infrared emitter and phototransistor or photodarlington encased side-by-side on converging axes. The detector responds to radiation from an infrared emitter only when a reflective object passes within its field of view.

                                                                                                    • Choice of phototransistor or photodarlington output
                                                                                                    • Enhanced sensitivity
                                                                                                    • 305mm (12") Minimum 28 AWG PVC insulated wire leads
                                                                                                    • Metal can packaged components

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sensing Distance

                                                                                                    12.7mm

                                                                                                    Reverse Voltage Vr

                                                                                                    3V

                                                                                                    Forward Voltage

                                                                                                    1.6V

                                                                                                    Sensor Mounting

                                                                                                    Panel / Chassis

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Forward Current If

                                                                                                    50mA

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    15V

                                                                                                    Sensor Output Type

                                                                                                    Darlington Phototransistor

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.