Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoGSXA42A
Newark Part No.09R2793
Product RangeGSX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $787.340 |
5+ | $773.060 |
10+ | $761.740 |
Price for:Each
Minimum: 1
Multiple: 1
$787.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoGSXA42A
Newark Part No.09R2793
Product RangeGSX Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact Configuration-
Contact Current AC Max15A
Contact Voltage AC Max600V
Operating Force Max2.2N
Product RangeGSX Series
Contact Current DC Max13A
Contact Voltage DC Max300V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
15A
Operating Force Max
2.2N
Contact Current DC Max
13A
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
-
Contact Voltage AC Max
600V
Product Range
GSX Series
Contact Voltage DC Max
300V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate