Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoDTF2-2RN-RH
Newark Part No.04M8785
Product RangeDTF Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.530 |
| 5+ | $452.270 |
| 10+ | $447.010 |
Price for:Each
Minimum: 1
Multiple: 1
$457.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoDTF2-2RN-RH
Newark Part No.04M8785
Product RangeDTF Series
Limit Switch ActuatorTop Plunger
Contact ConfigurationDPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max11.2N
Product RangeDTF Series
Contact Current DC Max300mA
Contact Voltage DC Max250V
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DTF2-2RN-RH is a double-pole double-throw (DPDT) high capacity enclosed Limit Switch with 2NO/2NC contacts, a top plunger actuator and snap action function. The MICRO SWITCH™ DTF series switch offers elastomer boot on sealed actuator versions that protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch.
- Cast aluminum housing with 3-hole mounting
- Cover seal, captive cover screws
- Grounding screw
Applications
Industrial, Logistics, Agriculture
Technical Specifications
Limit Switch Actuator
Top Plunger
Contact Current AC Max
10A
Operating Force Max
11.2N
Contact Current DC Max
300mA
SVHC
No SVHC (07-Jul-2017)
Contact Configuration
DPDT
Contact Voltage AC Max
250V
Product Range
DTF Series
Contact Voltage DC Max
250V
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability