Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoDR300
Newark Part No.81F022
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The DR300 is a CLAROSTAT Rectangular Turns Counting Dial with brake lever. This digital read-out dial for use with multi-turn potentiometers, 102634 rotary position sensors and 22808 series models.
- 3-digit Dial counts to 999
Applications
Sensing & Instrumentation
Technical Specifications
No. of Turns
-
Dial Composition
-
SVHC
No SVHC (07-Jul-2017)
Shaft Diameter
0.25"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate