New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      BZE6RN18X1

                      Limit Switch, Wobble Coil Spring, SPDT, 15 A, 480 V, 7 ozf, E6 Series

                      HONEYWELL BZE6RN18X1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoBZE6RN18X1
                      Newark Part No.38B3829
                      Product RangeE6 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 42 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$238.580
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $2,385.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoBZE6RN18X1
                      Newark Part No.38B3829
                      Product RangeE6 Series
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorWobble Coil Spring
                      Contact ConfigurationSPDT
                      Contact Current AC Max15A
                      Contact Voltage AC Max480V
                      Operating Force Max7ozf
                      Product RangeE6 Series
                      Contact Current DC Max500mA
                      Contact Voltage DC Max125V
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The E6 series medium-duty Limit Switch designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The E6 family of switch incorporates the Honeywell MICRO SWITCH™ BZ switch element which has the reliable snap-spring mechanism with more than 60 years of proven service. The sealed (actuators with boots) E6 series switches are preferred for applications where there could be exposure to liquid or particulate environments. The general purpose (actuators without boot seals) E6 series switches are ideal for applications where there will not be exposure to liquid or dust environment. The compact size of these limit switches permits installation where there is limited space available on equipment. It is designed with MICRO SWITCH™ BZ, BM or DT basic switches to deliver precise switching of electrical and mechanical operating characteristics.

                      • High capacity (22A) available with BME6 Series switch
                      • Small footprint with easy access to wiring terminals
                      • Available in a configuration suited to the application with variety of actuators and circuitries
                      • Reliably handles electrical load
                      • Design flexibility

                      Applications

                      Automotive, Industrial, Agriculture

                      Warnings

                      Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Limit Switch Actuator

                      Wobble Coil Spring

                      Contact Current AC Max

                      15A

                      Operating Force Max

                      7ozf

                      Contact Current DC Max

                      500mA

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      SPDT

                      Contact Voltage AC Max

                      480V

                      Product Range

                      E6 Series

                      Contact Voltage DC Max

                      125V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.