Print Page
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.990 |
5+ | $16.450 |
10+ | $14.900 |
25+ | $13.880 |
50+ | $13.580 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoBA-2R-A2
Newark Part No.23F5013
Product RangeBA Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage DC Nom250VDC
Product RangeBA Series
Contact Voltage AC Nom125VAC
Operating Force Max22ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The BA-2R-A2 is a single-pole double-throw (SPDT) premium large Standard Basic Switch with a pin plunger actuator, screw termination and ON/OFF function. Accurate, reliable and repeatable, MICRO SWITCH™ BA series features precise operating characteristics and enhanced life. This premium switch offers precision operation and sensitive differential travel. The engineered design configured options with BA switch provides a wide variety of operating and interface characteristics.
- Low operating force and differential travel
- Long mechanical life up to 20000000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Easy installation
- Tight hysteresis/differential travel
- Enhanced performance
Applications
Industrial, Defence, Military & Aerospace, Logistics, Consumer Electronics, Test & Measurement, Medical, HVAC
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
20A
Product Range
BA Series
Operating Force Max
22ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability