Need more?
Quantity | Price |
---|---|
1+ | $225.080 |
5+ | $225.080 |
Product Information
Product Overview
AWM5101VN is a AWM5000 series microbridge mass airflow sensor. It measures flow as high as 20 standard liters per minute while inducing a maximum pressure drop of 2.25inch H₂O. The microbridge chip is in direct contact with the flow stream, greatly reducing error possibilities due to orifice or bypass channel clogging. Rugged, versatile package has been designed to withstand common mode pressures up to 50psi and the small sensing element allows 100g of shock without compromising performance. The included "AMP" compatible connector provides reliable connection in demanding applications. Each AWM5000 sensor contains circuitry which performs amplification, linearization, temperature compensation and gas calibration.
- Linear voltage output, venturi design, remote mounting capability
- Active laser trimming improves interchangeability
- 0-5 SLPM flow range
- VA - argon (Ar) calibration gas
- 8 min excitation VDC (10.0 ±0.01VDC, 25°C), 0.95 null output VDC
- 5VDC at full scale flow output at laser trim point
- Linearity error is ±3.0% reading (max.)
- 0.1psi/min. at static condition max leak rate
- Temperature range from -20° to +70°C
Warnings
Not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to complies with these instructions could result in product damage.
Technical Specifications
Airflow Sensor
5l/min
-
15VDC
Voltage
1/4"
-
-20°C
-
0l/min
-
8VDC
-
Nitrogen
Threaded
Panel Mount
70°C
4-Nonylphenol, branched and linear
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate