New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Magnetic Sensors
                      5. Hall Effect Sensors
                      Print Page

                      APS00B

                      Hall Effect Sensor, SOIC, 8 Pins, 5 V, 12 V, -40 °C

                      HONEYWELL APS00B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoAPS00B
                      Newark Part No.05N0305
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 29 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$4.040
                      Price for:Each
                      Minimum: 5000
                      Multiple: 1000
                      $20,200.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoAPS00B
                      Newark Part No.05N0305
                      Technical Datasheet

                      Data Sheet

                      Hall Effect TypeBipolar
                      Output Current7mA
                      Sensor Case / PackageSOIC
                      No. of Pins8Pins
                      Sensor Case StyleSOIC
                      Supply Voltage Min5V
                      Supply Voltage Max12V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The APS00B is a high resolution angular position Sensor IC, it is a miniature surface mount device for angular or rotary displacement designed for magnetic saturating field sensing. The IC creates an analogue output voltage that varies with the direction of the magnetic flux passing over the sensor IC surface. It contains dual, saturated-mode Wheatstone bridges that generate quadrature (sine and cosine) signals to provide an extended range of angular measurements up to 180°. This product is a cost-effective and space-efficient solution for high-volume OEM designs. Potential applications include position sensing, rotary speed and angle detection and non-contact precision location measurement systems. This sensor IC uses Honeywell's Anisotropic Magnetoresistive (AMR) technology that provides advantages over Hall-effect-based magnetic sensors.

                      • Wide, angular range allows measurements ±90° and ±180°
                      • Resolution capability of less than 0.05° helps improve overall system accuracy
                      • Absolute sensing, no indexing is required, exact target position is known, simplifying system design
                      • Dual 4-element Wheatstone bridges provide a passive element
                      • Low-noise design
                      • Helps to improve system performance
                      • Typical 0 to 5MHz frequency response with 190G minimum magnetic field applied
                      • Saturated mode
                      • Typically requires only 5V at 4mA to operate (20mW), promoting energy efficiency
                      • Measure only field direction, virtually unaffected by shock, vibration/magnetic-source gap variation
                      • Provides stable and reliable output
                      • Dual bridges with outputs 45° out of phase make it possible to use outputs as speed/direction signal

                      Applications

                      Logistics, Sensing & Instrumentation, Medical, Industrial, Robotics

                      Warnings

                      ESD sensitive device, take proper precaution while handling the device.

                      Notes

                      APS00A instrumentation amplifier is available separately for additional signal processing.

                      Technical Specifications

                      Hall Effect Type

                      Bipolar

                      Sensor Case / Package

                      SOIC

                      Sensor Case Style

                      SOIC

                      Supply Voltage Max

                      12V

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      MSL

                      -

                      Output Current

                      7mA

                      No. of Pins

                      8Pins

                      Supply Voltage Min

                      5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      One Page Summary EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.