Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No84829-07
Newark Part No.18T1103
Your Part Number
Technical Datasheet
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.520 |
| 5+ | $43.900 |
| 10+ | $41.280 |
| 25+ | $39.310 |
| 50+ | $38.290 |
| 100+ | $37.540 |
Price for:Each
Minimum: 1
Multiple: 1
$46.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No84829-07
Newark Part No.18T1103
Technical Datasheet
Switch OperationOff-On-Start
Contact ConfigurationSPDT
Product Range-
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max20A
Contact Voltage AC Nom-
Contact Voltage DC Nom12V
Angle of Throw45°
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
Off-On-Start
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
-
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
20A
Contact Voltage DC Nom
12V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability