Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No76074-00000600-01
Newark Part No.18T0833
Product Range5000 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.560 |
| 5+ | $66.870 |
| 10+ | $65.590 |
| 25+ | $63.410 |
| 50+ | $63.260 |
| 100+ | $62.630 |
Price for:Each
Minimum: 1
Multiple: 1
$69.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No76074-00000600-01
Newark Part No.18T0833
Product Range5000 Series
Technical Datasheet
Pressure Type-
Pressure Port TypeNPT Male
Operating Pressure Min51psi
Operating Pressure Max90psi
Pressure Port Size1/8"-27
Transducer Connection / TerminationScrew
Supply Voltage Min-
Supply Voltage Max-
Media TypeFluid, Pressure
Output Interface-
Sensor Output Type-
Housing MaterialStainless Steel
Operating Temperature Min-40°F
Operating Temperature Max250°F
Product Range5000 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
-
Operating Pressure Min
51psi
Pressure Port Size
1/8"-27
Supply Voltage Min
-
Media Type
Fluid, Pressure
Sensor Output Type
-
Operating Temperature Min
-40°F
Product Range
5000 Series
Pressure Port Type
NPT Male
Operating Pressure Max
90psi
Transducer Connection / Termination
Screw
Supply Voltage Max
-
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
250°F
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability