Product Information
Product Overview
The 62JA10K is a Multi-turn Wirewound Potentiometer. A precise 10-turn potentiometer offering electrical operating characteristics comparable to units costing far more, Series 62 was designed specifically for the industrial instrumentation market. Series 62 opens new application areas for the inherent advantages of multi-turn potentiometer design. Based upon the setability and resolution of a quality ten-turn potentiometer, Series 62 includes better instrument control and settings for all types of electronic equipment. Power rating of 2W and temperature coefficient of ±20ppm/°C.
- 1000V Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- 100000 Cycles rotational life
Technical Specifications
10kohm
Linear
± 5%
Panel Mount
1
23.81mm
-
Solder Lug
68.26mm
-
85°C
10Turns
2W
62 Series
6.32mm
Screwdriver Slot
± 20ppm/°C
Wirewound
-
-
-55°C
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate