Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part No5SE1
Newark Part No.23F2025
Product RangeSE Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeSE Series
Contact Voltage AC Nom250V
Operating Force Max17ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SE series MICRO SWITCH™ environment-sealed enclosed Basic Switch with corrosion-resistant aluminium housing to seal precision switch contacts from contamination. This switch can be used in aircraft, ordinance, moist or dusty industrial environment.
- Power load switching capability to 7A
- Temperature tolerance to 105°C
- High temperature construction for use to 149°C
- Watertight seal per MIL-PRF-8805, enclosure design symbol 3
- Choice of actuation
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SE Series
Operating Force Max
17ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate