New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Potentiometers, Trimmers & Accessories
                                                                                                    4. Rotary Potentiometers
                                                                                                    Print Page

                                                                                                    53C12500

                                                                                                    Rotary Potentiometer, Conductive Plastic, 2.5 kohm, 1 Turns, Linear, 2 W, ± 10%, 53C Series

                                                                                                    HONEYWELL
                                                                                                    HONEYWELL 53C12500
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No53C12500
                                                                                                    Newark Part No.01C4381
                                                                                                    Product Range53C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No53C12500
                                                                                                    Newark Part No.01C4381
                                                                                                    Product Range53C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Track Resistance2.5kohm
                                                                                                    No. of Turns1Turns
                                                                                                    Track TaperLinear
                                                                                                    Power Rating2W
                                                                                                    Resistance Tolerance± 10%
                                                                                                    Product Range53C Series
                                                                                                    Potentiometer MountingPanel Mount
                                                                                                    Shaft Diameter6.35mm
                                                                                                    No. of Gangs1
                                                                                                    Adjustment TypeScrewdriver Slot
                                                                                                    Shaft Length19.05mm
                                                                                                    Temperature Coefficient-
                                                                                                    Potentiometer Type-
                                                                                                    Resistor TechnologyConductive Plastic
                                                                                                    Potentiometer TerminalsSolder Lug
                                                                                                    Resistor Case / Package-
                                                                                                    Product Length65.1mm
                                                                                                    Product Width-
                                                                                                    Product Height-
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max120°C
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The 53C12500 is a 1-turn 1-gang panel-mount Rotary Potentiometer with rugged construction. It offers a 2W power rating and the benefits of a conductive plastic element. It is available in a special construction that accepts a rotary switch. It also offers solder lug terminals, standard bushing, plain round shaft ending and linear electrical taper.

                                                                                                    • S-4 Taper
                                                                                                    • Robust nickel-plated brass shaft and bushings
                                                                                                    • 25000 cycles Rotational life
                                                                                                    • -55 to 120°C Operating temperature range

                                                                                                    Technical Specifications

                                                                                                    Track Resistance

                                                                                                    2.5kohm

                                                                                                    Track Taper

                                                                                                    Linear

                                                                                                    Resistance Tolerance

                                                                                                    ± 10%

                                                                                                    Potentiometer Mounting

                                                                                                    Panel Mount

                                                                                                    No. of Gangs

                                                                                                    1

                                                                                                    Shaft Length

                                                                                                    19.05mm

                                                                                                    Potentiometer Type

                                                                                                    -

                                                                                                    Potentiometer Terminals

                                                                                                    Solder Lug

                                                                                                    Product Length

                                                                                                    65.1mm

                                                                                                    Product Height

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    120°C

                                                                                                    No. of Turns

                                                                                                    1Turns

                                                                                                    Power Rating

                                                                                                    2W

                                                                                                    Product Range

                                                                                                    53C Series

                                                                                                    Shaft Diameter

                                                                                                    6.35mm

                                                                                                    Adjustment Type

                                                                                                    Screwdriver Slot

                                                                                                    Temperature Coefficient

                                                                                                    -

                                                                                                    Resistor Technology

                                                                                                    Conductive Plastic

                                                                                                    Resistor Case / Package

                                                                                                    -

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.