New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      4TL1-12

                      Toggle Switch, On-On-On, 4PDT, Non Illuminated, TL Series, 15 A, Panel Mount

                      HONEYWELL 4TL1-12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No4TL1-12
                      Newark Part No.91B2311
                      Product RangeTL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 90 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      50+$102.180
                      100+$100.740
                      Price for:Each
                      Minimum: 50
                      Multiple: 1
                      $5,109.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No4TL1-12
                      Newark Part No.91B2311
                      Product RangeTL Series
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-On-On
                      Contact Configuration4PDT
                      IlluminationNon Illuminated
                      Product RangeTL Series
                      Switch MountingPanel Mount
                      Contact Current Max15A
                      Contact Voltage AC Nom277V
                      Switch TerminalsScrew
                      Contact Voltage DC Nom250V
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The TL series MICRO SWITCH™ Toggle Switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing and between the cover and case. The robust design of the TL series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water. TL series toggle switches offer a variety of circuitry and pole options to easily integrate into a number of applications. A long history in military and aerospace applications has shown the TL series toggle provides reliable performance with long operating life under the toughest conditions.

                      • MIL-DTL-3950 qualified switches available to meet military specifications
                      • Environmental sealing enables switches to withstand many demanding indoor and outdoor applications
                      • 1, 2 and 4-pole options for a variety of circuitry requirements
                      • 2 and 3-position, maintained and momentary toggle action to meet circuit and actuator requirements
                      • Locking levers reduce unintended actuation
                      • Offer popular termination options as screw, solder and IWTS (Integrated Wire Termination System)
                      • Silver alloy or gold-plated contacts to handle a variety of electrical load requirements
                      • Easily controls low-voltage DC applications
                      • Robust construction
                      • Built from military-grade components to achieve MIL-DTL-83731 requirements
                      • Engineered step-design case provides added space between terminals to prevent shorting
                      • Innovative product design

                      Applications

                      Defence, Military & Aerospace, Automation & Process Control, Commercial, Industrial

                      Warnings

                      DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Switch Operation

                      On-On-On

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      Panel Mount

                      Contact Voltage AC Nom

                      277V

                      Contact Voltage DC Nom

                      250V

                      Contact Configuration

                      4PDT

                      Product Range

                      TL Series

                      Contact Current Max

                      15A

                      Switch Terminals

                      Screw

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.