Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No364W10K
Newark Part No.03F6588
Product Range364 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part No364W10K
Newark Part No.03F6588
Product Range364 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product Range364 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Product Width-
Product Height9.53mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 364W1 series cermet Multi-turn Trimmer made in accordance to MIL-R-22097 standards. It is sealed for cleaning in common solvents.
- Super setability and stability
- 4 Standard terminal styles
- CRV to 3% or 3Ω
- 10Ω Thru 2MΩ resistance range
- 10% Resistance tolerance
- 25 Turns nominal effective travel
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
364 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
9.53mm
Operating Temperature Max
-
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
25Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate