90 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $35.140 |
| 5+ | $32.880 |
| 10+ | $31.950 |
| 25+ | $31.040 |
| 50+ | $30.360 |
| 100+ | $29.860 |
| 250+ | $29.440 |
Product Information
Product Overview
The 311SX5-T is a single-pole double-throw (SPDT) premium subminiature Basic Microswitch with a simulated roller lever actuator, solder terminals and ON/OFF function. The MICRO SWITCH™ SX series is a small, precision snap action switch that is ideal where savings in space and weight are important. The SX series lower operating force provides for application versatility. This series offers gold contacts for low energy switching and bifurcated gold contacts for maximum reliability. Bifurcated contacts provide parallel redundancy within the SX switch.
- Designed for repeatability and enhanced product life
- Long operating life
- -54 to 204°C Temperature range
- Compact and robust
Applications
Avionics, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC
Technical Specifications
Subminiature
SPDT
5A
SX Series
30gf
Simulated Roller Lever
Solder
28V
250V
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate