Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.140 |
| 5+ | $17.050 |
| 10+ | $15.950 |
| 25+ | $15.710 |
| 50+ | $15.360 |
| 100+ | $14.670 |
| 250+ | $14.460 |
Product Information
Product Overview
The 311SM706-T is a single-pole double-throw (SPDT) subminiature Basic Switch with a roller lever actuator and silver contacts. This SM series switch comes with a general purpose phenolic housing and supports solder termination. It is used for simple or precision on/off application needs. The MICRO SWITCH™ SM series switch is slightly larger than the MICRO SWITCH™ SX series switches. This switch combines small size and light weight with ample electrical capacity, precision operation and long life. It meets MIL-PRF-8805 standard.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- 0.16N Maximum operating force (OF)
- -53 to 121°C Operating temperature range
Applications
Defence, Military & Aerospace, Sensing & Instrumentation, Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Medical, HVAC
Technical Specifications
Subminiature
SPDT
4A
SM Series
16gf
Roller Lever
Solder
30V
250V
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate