Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000095
Newark Part No.98K8380
Product Range2455R Series
Your Part Number
Technical Datasheet
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.220 |
| 5+ | $25.520 |
| 10+ | $24.920 |
| 25+ | $24.330 |
| 50+ | $23.890 |
| 100+ | $23.570 |
| 250+ | $23.290 |
Price for:Each
Minimum: 1
Multiple: 1
$26.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2455R--01000095
Newark Part No.98K8380
Product Range2455R Series
Technical Datasheet
Switching Temperature120°C
Reset Temperature100°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating120VAC/15A, 240VAC/10A
Product Range2455R Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switching Temperature
120°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
2455R Series
Reset Temperature
100°C
Sensor Terminals
Quick Connect
Contact Rating
120VAC/15A, 240VAC/10A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 2455R--01000095
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate