New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      23AC2

                      Safety Interlock Switch, AC Series, SPDT, Screw, 250 V, 15 A

                      Date/Lot Code

                      HONEYWELL 23AC2
                      HONEYWELL 23AC2
                      HONEYWELL 23AC2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No23AC2
                      Newark Part No.23F2193
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      411 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$55.280
                      5+$52.550
                      10+$50.640
                      25+$48.950
                      50+$47.890
                      100+$47.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $55.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No23AC2
                      Newark Part No.23F2193
                      Product RangeAC Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeAC Series
                      Contact ConfigurationSPDT
                      Switch TerminalsScrew
                      Contact Voltage AC Max250V
                      Contact Current AC Max15A
                      IP Rating-
                      Contact Voltage DC Max250V
                      Contact Current DC Max500mA
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 23AC2 is a single-pole double-throw (SPDT) miniature safety interlock Door Switch with a 3-position push-momentary pull-maintained threaded plunger, screw terminations and ON/OFF function. This MICRO SWITCH™ AC series switch enables circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. The AC series switch is a compact switch assembly designed for equipment applications. When the equipment which is electrically interlocked through the AC series switch is opened, the action of the AC series switch disconnects the electrical power. The AC series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. Another feature that is common to most AC series switch assemblies is a pull-to-override position which allows the service door to be open and yet apply electrical power through the switch assembly.

                      • Closing the door resets the switch
                      • Versatile mounting bracket for side or end mounting
                      • Reliable performance
                      • Mounting ease
                      • Wide electrical range

                      Applications

                      Industrial, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC

                      Technical Specifications

                      Product Range

                      AC Series

                      Switch Terminals

                      Screw

                      Contact Current AC Max

                      15A

                      Contact Voltage DC Max

                      250V

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      SPDT

                      Contact Voltage AC Max

                      250V

                      IP Rating

                      -

                      Contact Current DC Max

                      500mA

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.