Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,356.570 |
| 5+ | $1,263.750 |
| 10+ | $1,220.910 |
| 25+ | $1,178.070 |
| 50+ | $1,113.810 |
Price for:Each
Minimum: 1
Multiple: 1
$1,356.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No21CH3818
Newark Part No.39B6697
Product RangeCH Series
Microswitch TypeSnap Action
Microswitch ActuatorRoller Plunger
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max4A
Contact Voltage DC Nom28V
Product RangeCH Series
Contact Voltage AC Nom-
Operating Force Max12lbf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
4A
Product Range
CH Series
Operating Force Max
12lbf
Microswitch Actuator
Roller Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability