New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      201LS3

                      Limit Switch, Side Rotary, SPDT-1NO, SPDT-NC, 10 A, 0.51 N-m

                      HONEYWELL 201LS3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part No201LS3
                      Newark Part No.23F2258
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$441.950
                      25+$437.730
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $4,419.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part No201LS3
                      Newark Part No.23F2258
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorSide Rotary
                      Contact ConfigurationSPDT-1NO, SPDT-NC
                      Contact Current AC Max10A
                      Contact Voltage AC Max-
                      Operating Force Max0.51N-m
                      Product Range-
                      Contact Current DC Max-
                      Contact Voltage DC Max-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The 201LS3 is a 1NC/1NO SPDT snap-action medium-duty Limit Switch with side rotary actuator, 1.5 to 3.5-inch adjustable length lever and nylon roller. The MICRO SWITCH™ plug-in limit switch has a long record of successful performance in industrial applications. It fits in many places too small for any other fully adjustable limit switch. The MICRO SWITCH™ 200LS switch is the original plug-in concept for reducing downtime by making changeover simple and fast. Rugged die-cast metal construction with a wide variety of heads and actuators provides long life across numerous applications. In demanding environmental condition, NEMA 1, 3, 4, 6 and 13 sealing protects against oil, dust and water making the LS series a dependable solution in a variety of conditions for both indoor and outdoor applications. It is suitable for machine tools, conveyors, material handling, metal fabrication equipment and lift trucks.

                      • Small size and universal mounting footprint may allow for use in constricted spaces
                      • Mode of operation is field adjustable
                      • Captive screws
                      • 0.5"-14NPT Conduit

                      Applications

                      Industrial, Maintenance & Repair

                      Warnings

                      Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Technical Specifications

                      Limit Switch Actuator

                      Side Rotary

                      Contact Current AC Max

                      10A

                      Operating Force Max

                      0.51N-m

                      Contact Current DC Max

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      SPDT-1NO, SPDT-NC

                      Contact Voltage AC Max

                      -

                      Product Range

                      -

                      Contact Voltage DC Max

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.