Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No20019-14
Newark Part No.17T8281
Product Range20000 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerHONEYWELL
Manufacturer Part No20019-14
Newark Part No.17T8281
Product Range20000 Series
Technical Datasheet
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Time Min-
Time Max-
Panel Cutout Height-
Panel Cutout Width-
Product Range20000 Series
Technical Specifications
Supply Voltage Min
24VAC
Time Min
-
Panel Cutout Height
-
Product Range
20000 Series
Supply Voltage Max
240VAC
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate