Print Page
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 5+ | $17.860 |
| 10+ | $16.720 |
| 25+ | $16.590 |
| 50+ | $15.810 |
| 100+ | $15.580 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No11SX21-T
Newark Part No.23F4180
Product RangeSX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28V
Product RangeSX Series
Contact Voltage AC Nom250V
Operating Force Max5ozf
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 11SX21-T is a MICRO SWITCH™ SX series single-pole double-throw sub-miniature Basic Switch with pin plunger actuator style and solder terminal. For simple or precision On/Off application needs. It is small, precision snap-action switch that is ideal where savings in space and weight are important.
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
Applications
Defence, Military & Aerospace, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SX Series
Operating Force Max
5ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate