| Quantity | Price |
|---|---|
| 1+ | $1,091.630 |
| 5+ | $1,000.660 |
| 10+ | $966.150 |
Product Information
Product Overview
The A-105 series flush diaphragm Pressure Transducer manufactured with unitized stainless steel diaphragm. The advantage of this type of design is that a thin diaphragm and heavy sidewalls are made from one piece of stainless steel. This unitized diaphragm is rugged, but at the same time can be made thin enough to measure low pressures. Available pressure ranges span from 100 to 15000psig. This device can be used in corrosive fluid environments. It has welded electrical connectors as an integral part of the transducer body and recommended for applications involving rough handling or where an all-welded stainless steel transducer is required. All units have four (4) active bonded strain gages arranged in a Wheatstone-bridge configuration.
- Flush mount design
- No dead volume
- Miniature footprint
Applications
Sensing & Instrumentation
Technical Specifications
Gauge
0psi
3000psi
UNF
-
Voltage
Gauge
5VDC
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate