Print Page

Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-0238-05
Newark Part No.27M2018
Technical Datasheet
Load Capacity500lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-5°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 060-0238-05 is a Load Cell with compression operation and suitable for testing applications. Engineered compression force measurements up to 50klbs, this model achieves a maximum non-linearity of 0.5% full scale. Precision gauging techniques and a stainless steel construction provides excellent long-term stability and reliability under severe operating conditions. The model 53 compression-only load cell has an integral load button machined as part of the load cell. The Model 53 must be mounted on a smooth flat surface for proper operation. Three tapped holes are provided for mounting.
- Mini footprint
- Button-style design
- Temperature compensation
- Non-amplified (mV/V)
- 5ft PTFE cable
- Radial electrical exit orientation
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Load Capacity
500lb
Cell Output mV / V
2
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Supply Voltage
10VDC
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate