New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Inertial Measurement Units (IMU)
                      Print Page

                      HMR3601

                      MEMS Module, Accelerometer, Magnetometer, X, Y, Z, 3.75 V, 5.5 V, Module

                      HONEYWELL M&PS HMR3601
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL M&PS
                      Manufacturer Part NoHMR3601
                      Newark Part No.39X7726
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHONEYWELL M&PS
                      Manufacturer Part NoHMR3601
                      Newark Part No.39X7726
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAccelerometer, Magnetometer
                      MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer
                      Sensing AxisX, Y, Z
                      Supply Voltage Min3.75V
                      Sensor Case StyleModule
                      Supply Voltage Max5.5V
                      Sensor Case / PackageModule
                      No. of Pins-
                      Sensing Range - Accelerometer-
                      Sensing Range - Gyroscope-
                      Output InterfaceSerial
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The HMR3601 is a μPOINT® Compass Module, 3-axis digital compass solution with a unique gyro stabilization to reduce effects of magnetic disturbances. Three magneto-resistive sensors, three MEMs accelerometers and a MEMS yaw rate gyro are combined to provide compass heading as well as pitch and roll angles. It has provisions for hard and soft-iron correction algorithms to handle magnetic distortion effects. A World Magnetic Model feature is provided to automatically add declination angle corrections for reference to true north (geographic north). The yaw rate sensor provides temporary heading backup when the magnetic sensors are disturbed by the local presence of distorted magnetic fields.

                      • Precision compass accuracy
                      • Tilt-compensated
                      • Update rate to 25Hz
                      • Compact solution in a 1 x 1.04 x 0.54" module
                      • Hard and soft-iron compensation routines
                      • Magnetic anomaly detection
                      • Serial data interface
                      • Data protocol
                      • Rugged construction
                      • Fast updates for smooth displays and control applications
                      • Small size and low weight for miniaturized applications
                      • User-adjustable magnetic threshold alarm for field vector magnitude
                      • Asynchronous RS-232 interface, 4800 to 38400bps
                      • NMEA0183 HDG and HDT sentences, plus binary bi-directional packet data
                      • Designed for high mechanical shock tolerance

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Sensor Type

                      Accelerometer, Magnetometer

                      Sensing Axis

                      X, Y, Z

                      Sensor Case Style

                      Module

                      Sensor Case / Package

                      Module

                      Sensing Range - Accelerometer

                      -

                      Output Interface

                      Serial

                      Operating Temperature Max

                      85°C

                      MSL

                      -

                      MEMS Module Function

                      Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer

                      Supply Voltage Min

                      3.75V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      -

                      Sensing Range - Gyroscope

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.