New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      HT9170D-18SOPLF

                      DTMF Receiver, 3.58 MHz Resonator, 2.5 V to 5.5 V, SOP-18

                      HOLTEK HT9170D-18SOPLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHOLTEK
                      Manufacturer Part NoHT9170D-18SOPLF
                      Newark Part No.53M7847
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHOLTEK
                      Manufacturer Part NoHT9170D-18SOPLF
                      Newark Part No.53M7847
                      Technical Datasheet

                      Data Sheet

                      IC FunctionDTMF Receiver
                      Supply Voltage Min2.5V
                      Supply Voltage Max5.5V
                      IC Package TypeSOP
                      No. of Pins18Pins
                      Operating Temperature Min-20°C
                      Operating Temperature Max75°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The HT9170D-18SOPLF is a DTMF (Dual Tone Multi Frequency) receiver in 18 pin SOP package. This receiver has integrated digital decoder, bandsplit filter function as well as power down mode and inhibit mode operations. It uses digital counting techniques to detect and decode all 16 DTMF tone pairs into 4bit code output. Highly accurate switched capacitor filters are implemented to divide tone signals into low and high group signals. A built-in dial tone rejection circuit is provided to eliminate need for prefiltering.

                      • Operating voltage range from 2.5V to 5.5V
                      • 3.58MHz crystal or ceramic resonator
                      • Minimal external components
                      • No external filter is required
                      • Low standby current on power down mode
                      • Excellent performance
                      • Tristate data output for MCU interface
                      • 1633Hz can be inhibited by INH pin
                      • Operating temperature range from -20°C to 75°C

                      Applications

                      Communications & Networking

                      Technical Specifications

                      IC Function

                      DTMF Receiver

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      18Pins

                      Operating Temperature Max

                      75°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Supply Voltage Min

                      2.5V

                      IC Package Type

                      SOP

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.