Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J115RBTDF
Newark Part No.
Full Reel97AC0772
Re-Reel97AC3393
Cut Tape97AC3393
Product RangeRQ73 Series
Also Known As4-2176365-5
Your Part Number
Technical Datasheet
832 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.040 | $0.313 |
| 10+ | $0.741 | $0.313 |
| 25+ | $0.683 | $0.313 |
| 50+ | $0.657 | $0.313 |
| 100+ | $0.624 | $0.313 |
| 250+ | $0.577 | $0.313 |
| 500+ | $0.534 | $0.313 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.515 |
| 2000+ | $0.499 |
| 4000+ | $0.486 |
| 6000+ | $0.470 |
| 10000+ | $0.457 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J115RBTDF
Newark Part No.
Full Reel97AC0772
Re-Reel97AC3393
Cut Tape97AC3393
Product RangeRQ73 Series
Also Known As4-2176365-5
Technical Datasheet
Resistance115ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating150mW
Product RangeRQ73 Series
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (14-Jun-2023)
Alternatives for RQ73C1J115RBTDF
1 Product Found
Technical Specifications
Resistance
115ohm
Power Rating
150mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (14-Jun-2023)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RQ73 Series
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability