Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoT641CPB
Newark Part No.90F7190
Your Part Number
Technical Datasheet
221 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $2.040 |
| 100+ | $1.710 |
| 250+ | $1.490 |
| 500+ | $1.380 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoT641CPB
Newark Part No.90F7190
Technical Datasheet
Connector TypeAlligator Clip
Current Rating30A
Jaw Opening Max1.06"
Insulator ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
The T641CPB is a Charging Alligator Clip made of steel (800°C) with nickel plated finish and a black insulator. It is ideal for making temporary connections.
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
1.06"
Product Range
-
Current Rating
30A
Insulator Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate