Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND1614-S3A
Newark Part No.44F098
Product RangeFND Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $43.020 |
5+ | $35.760 |
10+ | $31.440 |
25+ | $27.470 |
100+ | $25.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$43.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND1614-S3A
Newark Part No.44F098
Product RangeFND Series
Technical Datasheet
Product RangeFND Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
FND Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (1)
Alternatives for FND1614-S3A
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate