Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND1614-M5A
Newark Part No.44F100
Product RangeFND Series
Your Part Number
Technical Datasheet
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFND1614-M5A
Newark Part No.44F100
Product RangeFND Series
Technical Datasheet
Product RangeFND Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Stud Size - Imperial10
Insulator ColourBlue
Terminal MaterialCopper
SVHCTo Be Advised
Alternatives for FND1614-M5A
8 Products Found
Technical Specifications
Product Range
FND Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M5
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Insulator Colour
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate