Print Page
UUMF
Mounting Bracket, Mounint Foot Kit (4), Fiberglass, Hoffman Enclosure Systems
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoUUMF
Newark Part No.06B9942
Product RangeULTRX Series
Technical Datasheet
168 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $80.840 |
5+ | $76.420 |
10+ | $69.350 |
20+ | $62.730 |
Price for:Each
Minimum: 1
Multiple: 1
$80.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoUUMF
Newark Part No.06B9942
Product RangeULTRX Series
Technical Datasheet
Enclosure MaterialFiberglass
External Height - Metric-
External Width - Metric-
For Use WithHoffman Enclosure Systems
External Height - Imperial-
External Width - Imperial-
Product RangeULTRX Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Fiberglass
External Width - Metric
-
External Height - Imperial
-
Product Range
ULTRX Series
External Height - Metric
-
For Use With
Hoffman Enclosure Systems
External Width - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate